



RP132S181D-E2-FE | |
|---|---|
DigiKey Part Number | 2129-RP132S181D-E2-FETR-ND - Tape & Reel (TR) 2129-RP132S181D-E2-FECT-ND - Cut Tape (CT) 2129-RP132S181D-E2-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP132S181D-E2-FE |
Description | IC REG LINEAR 1.8V 1A 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.05V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 85 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.52500 | £5.25 |
| 25 | £0.47400 | £11.85 |
| 100 | £0.41720 | £41.72 |
| 250 | £0.39008 | £97.52 |
| 500 | £0.37380 | £186.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.36037 | £360.37 |
| 2,000 | £0.34932 | £698.64 |
| 3,000 | £0.34379 | £1,031.37 |
| 5,000 | £0.33765 | £1,688.25 |
| 7,000 | £0.33407 | £2,338.49 |
| 10,000 | £0.33063 | £3,306.30 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

