


RP132K431B-TR | |
|---|---|
DigiKey Part Number | RP132K431B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP132K431B-TR |
Description | IC REG LINEAR 4.3V 1A DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DFN(PL)1820-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 4.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.68V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 85 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1820-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.30781 | £1,539.05 |
| 10,000 | £0.30132 | £3,013.20 |
| 15,000 | £0.29808 | £4,471.20 |
| 25,000 | £0.29448 | £7,362.00 |
| Unit Price without VAT: | £0.30781 |
|---|---|
| Unit Price with VAT: | £0.36937 |

