RP131S341D-E2-FE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: £0.29699
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: £0.34987
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP-J
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP131S341D-E2-FE

DigiKey Part Number
2129-RP131S341D-E2-FETR-ND - Tape & Reel (TR)
2129-RP131S341D-E2-FECT-ND - Cut Tape (CT)
2129-RP131S341D-E2-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP131S341D-E2-FE
Description
IC REG LINEAR 3.4V 1A 6-HSOP-J
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.4V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 1A
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Supplier Device Package
6-HSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.63000£0.63
10£0.45000£4.50
25£0.40480£10.12
100£0.35550£35.55
250£0.33184£82.96
500£0.31762£158.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.29699£296.99
2,000£0.28763£575.26
3,000£0.28293£848.79
5,000£0.27773£1,388.65
7,000£0.27470£1,922.90
10,000£0.27177£2,717.70
25,000£0.26548£6,637.00
Manufacturers Standard Package
Unit Price without VAT:£0.63000
Unit Price with VAT:£0.75600