Parametric Equivalent
Parametric Equivalent




RP131S101D-E2-FE | |
|---|---|
DigiKey Part Number | RP131S101D-E2-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP131S101D-E2-FE |
Description | IC REG LINEAR 1V 1A 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.45V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.29699 | £296.99 |
| 2,000 | £0.28763 | £575.26 |
| 3,000 | £0.28293 | £848.79 |
| 5,000 | £0.27773 | £1,388.65 |
| 7,000 | £0.27470 | £1,922.90 |
| 10,000 | £0.27177 | £2,717.70 |
| 25,000 | £0.26548 | £6,637.00 |
| Unit Price without VAT: | £0.29699 |
|---|---|
| Unit Price with VAT: | £0.35639 |


