


RP130N501D-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RP130N501D-TR-FETR-ND - Tape & Reel (TR) 2129-RP130N501D-TR-FECT-ND - Cut Tape (CT) 2129-RP130N501D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP130N501D-TR-FE |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 58 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.21600 | £2.16 |
| 25 | £0.19200 | £4.80 |
| 100 | £0.16620 | £16.62 |
| 250 | £0.15388 | £38.47 |
| 500 | £0.14640 | £73.20 |
| 1,000 | £0.14026 | £140.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13268 | £398.04 |
| 6,000 | £0.12897 | £773.82 |
| 9,000 | £0.12712 | £1,144.08 |
| 15,000 | £0.12506 | £1,875.90 |
| 21,000 | £0.12386 | £2,601.06 |
| 30,000 | £0.12270 | £3,681.00 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

