Parametric Equivalent



RP112K181D-TR | |
|---|---|
DigiKey Part Number | 2129-RP112K181D-TR-ND - Tape & Reel (TR) 2129-RP112K181D-CT-ND - Cut Tape (CT) 2129-RP112K181D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP112K181D-TR |
Description | IC REG LINEAR 1.8V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 80dB ~ 65dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 10 | £0.60200 | £6.02 |
| 25 | £0.54440 | £13.61 |
| 100 | £0.48070 | £48.07 |
| 250 | £0.45028 | £112.57 |
| 500 | £0.43196 | £215.98 |
| 1,000 | £0.41686 | £416.86 |
| 2,500 | £0.40094 | £1,002.35 |
| 5,000 | £0.39134 | £1,956.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.38344 | £3,834.40 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |


