RP111L181B-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: £0.36113
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DFN1212-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DFN1212-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP111L181B-TR

DigiKey Part Number
2129-RP111L181B-TR-ND - Tape & Reel (TR)
2129-RP111L181B-CT-ND - Cut Tape (CT)
2129-RP111L181B-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP111L181B-TR
Description
IC REG LIN 1.8V 500MA DFN1212-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DFN1212-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.41V @ 500mA
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
75dB (10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
DFN1212-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.78000£0.78
10£0.55900£5.59
25£0.50440£12.61
100£0.44480£44.48
250£0.41636£104.09
500£0.39916£199.58
1,000£0.38504£385.04
2,500£0.37012£925.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.36113£1,805.65
10,000£0.35373£3,537.30
15,000£0.35002£5,250.30
Manufacturers Standard Package
Unit Price without VAT:£0.78000
Unit Price with VAT:£0.93600