Parametric Equivalent




RP111H071D-T1-FE | |
|---|---|
DigiKey Part Number | RP111H071D-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP111H071D-T1-FE |
Description | IC REG LINEAR 0.7V 500MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 0.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.88V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.38149 | £381.49 |
| 2,000 | £0.36997 | £739.94 |
| 3,000 | £0.36419 | £1,092.57 |
| 5,000 | £0.35780 | £1,789.00 |
| 7,000 | £0.35406 | £2,478.42 |
| 10,000 | £0.35047 | £3,504.70 |
| Unit Price without VAT: | £0.38149 |
|---|---|
| Unit Price with VAT: | £0.45779 |


