Parametric Equivalent



RP109L341D-TR | |
|---|---|
DigiKey Part Number | 2129-RP109L341D-TR-ND - Tape & Reel (TR) 2129-RP109L341D-CT-ND - Cut Tape (CT) 2129-RP109L341D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP109L341D-TR |
Description | IC REG LIN 3.4V 150MA DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.29600 | £2.96 |
| 25 | £0.26440 | £6.61 |
| 100 | £0.23020 | £23.02 |
| 250 | £0.21392 | £53.48 |
| 500 | £0.20406 | £102.03 |
| 1,000 | £0.19596 | £195.96 |
| 2,500 | £0.19274 | £481.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.17801 | £1,780.10 |
| 20,000 | £0.17452 | £3,490.40 |
| 30,000 | £0.17277 | £5,183.10 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |


