


RP109K131D-TR | |
|---|---|
DigiKey Part Number | 2129-RP109K131D-TR-ND - Tape & Reel (TR) 2129-RP109K131D-CT-ND - Cut Tape (CT) 2129-RP109K131D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP109K131D-TR |
Description | IC REG LINEAR 1.3V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.67V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | DFN(PL)0808-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.30200 | £3.02 |
| 25 | £0.27080 | £6.77 |
| 100 | £0.23580 | £23.58 |
| 250 | £0.21924 | £54.81 |
| 500 | £0.20922 | £104.61 |
| 1,000 | £0.20100 | £201.00 |
| 2,500 | £0.19231 | £480.78 |
| 5,000 | £0.18707 | £935.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.18824 | £1,882.40 |
| 20,000 | £0.18459 | £3,691.80 |
| 30,000 | £0.18276 | £5,482.80 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

