


RP103N231D-TR-FE | |
|---|---|
DigiKey Part Number | RP103N231D-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP103N231D-TR-FE |
Description | IC REG LINEAR 2.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19083 | £572.49 |
| 6,000 | £0.18585 | £1,115.10 |
| 9,000 | £0.18336 | £1,650.24 |
| 15,000 | £0.18060 | £2,709.00 |
| 21,000 | £0.17898 | £3,758.58 |
| 30,000 | £0.17743 | £5,322.90 |
| Unit Price without VAT: | £0.19083 |
|---|---|
| Unit Price with VAT: | £0.22900 |

