


RD5RW49BA-TR-FE | |
|---|---|
DigiKey Part Number | RD5RW49BA-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RD5RW49BA-TR-FE |
Description | IC REG LINEAR 4.9V 50MA SC-82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 4.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.04V @ 1mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.18865 | £754.60 |
| 8,000 | £0.18406 | £1,472.48 |
| 12,000 | £0.18176 | £2,181.12 |
| 20,000 | £0.17921 | £3,584.20 |
| 28,000 | £0.17772 | £4,976.16 |
| 40,000 | £0.17629 | £7,051.60 |
| Unit Price without VAT: | £0.18865 |
|---|---|
| Unit Price with VAT: | £0.22638 |

