


RD5RW26BA-TR-FE | |
|---|---|
DigiKey Part Number | RD5RW26BA-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RD5RW26BA-TR-FE |
Description | IC REG LINEAR 2.6V 50MA SC-82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.075V @ 1mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.19040 | £761.60 |
| 8,000 | £0.18577 | £1,486.16 |
| 12,000 | £0.18345 | £2,201.40 |
| 20,000 | £0.18088 | £3,617.60 |
| 28,000 | £0.17938 | £5,022.64 |
| 40,000 | £0.17793 | £7,117.20 |
| Unit Price without VAT: | £0.19040 |
|---|---|
| Unit Price with VAT: | £0.22848 |

