
R5541K001D-E2 | |
|---|---|
DigiKey Part Number | 2129-R5541K001D-E2TR-ND - Tape & Reel (TR) 2129-R5541K001D-E2CT-ND - Cut Tape (CT) 2129-R5541K001D-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5541K001D-E2 |
Description | 18MO ON RESISTANCE 3A LOAD SWITC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A DFN(PL)1212-6G |
Datasheet | Datasheet |
EDA/CAD Models | R5541K001D-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.6V ~ 4.8V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 18mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN(PL)1212-6G | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.48000 | £4.80 |
| 25 | £0.43280 | £10.82 |
| 100 | £0.38020 | £38.02 |
| 250 | £0.35520 | £88.80 |
| 500 | £0.34014 | £170.07 |
| 1,000 | £0.32878 | £328.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.30672 | £1,533.60 |
| 10,000 | £0.30022 | £3,002.20 |
| 15,000 | £0.29697 | £4,454.55 |
| 25,000 | £0.29336 | £7,334.00 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

