Supervisor Open Drain or Open Collector 4 Channel 18-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 4 Channel 18-HSOP
18-LFSOP (0.173", 4.40mm Width) Exposed Pad

R3500S010A-E2-FE

DigiKey Part Number
2129-R3500S010A-E2-FETR-ND - Tape & Reel (TR)
2129-R3500S010A-E2-FECT-ND - Cut Tape (CT)
2129-R3500S010A-E2-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R3500S010A-E2-FE
Description
42V INPUT 4CH WINDOW VOLTAGE DET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 18-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
4
Voltage - Threshold
1V, Adj, Adj, Adj
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
2.5ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
18-LFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
18-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.90000£2.90
10£2.19100£21.91
25£2.01320£50.33
100£1.81730£181.73
250£1.72392£430.98
500£1.71194£855.97
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.62130£1,621.30
2,000£1.58318£3,166.36
3,000£1.56409£4,692.27
Manufacturers Standard Package
Unit Price without VAT:£2.90000
Unit Price with VAT:£3.48000