
R3119N120A-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R3119N120A-TR-FETR-ND - Tape & Reel (TR) 2129-R3119N120A-TR-FECT-ND - Cut Tape (CT) 2129-R3119N120A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3119N120A-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 12V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 45ms Minimum | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.60000 | £6.00 |
| 25 | £0.54200 | £13.55 |
| 100 | £0.47840 | £47.84 |
| 250 | £0.44796 | £111.99 |
| 500 | £0.42966 | £214.83 |
| 1,000 | £0.41948 | £419.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.39597 | £1,187.91 |
| 6,000 | £0.38686 | £2,321.16 |
| 9,000 | £0.38230 | £3,440.70 |
| 15,000 | £0.37724 | £5,658.60 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

