
R3111N551C-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R3111N551C-TR-FETR-ND - Tape & Reel (TR) 2129-R3111N551C-TR-FECT-ND - Cut Tape (CT) 2129-R3111N551C-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3111N551C-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100µs Maximum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.28000 | £2.80 |
| 25 | £0.25000 | £6.25 |
| 100 | £0.21750 | £21.75 |
| 250 | £0.20196 | £50.49 |
| 500 | £0.19258 | £96.29 |
| 1,000 | £0.18487 | £184.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17534 | £526.02 |
| 6,000 | £0.17067 | £1,024.02 |
| 9,000 | £0.16833 | £1,514.97 |
| 15,000 | £0.16574 | £2,486.10 |
| 21,000 | £0.16423 | £3,448.83 |
| 30,000 | £0.16277 | £4,883.10 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

