Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3111N282C-TR-FE

DigiKey Part Number
2129-R3111N282C-TR-FETR-ND - Tape & Reel (TR)
2129-R3111N282C-TR-FECT-ND - Cut Tape (CT)
2129-R3111N282C-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R3111N282C-TR-FE
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.8V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
100µs Maximum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,823
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.28000£2.80
25£0.25000£6.25
100£0.21750£21.75
250£0.20196£50.49
500£0.19258£96.29
1,000£0.18487£184.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.17534£526.02
6,000£0.17067£1,024.02
9,000£0.16833£1,514.97
15,000£0.16574£2,486.10
21,000£0.16423£3,448.83
30,000£0.16277£4,883.10
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000