Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial, 4-Wire Serial 8-SOIC (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial, 4-Wire Serial 8-SOIC (0.173", 4.40mm Width) Exposed Pad
14 SOP

R2045S-E2-FE

DigiKey Part Number
2129-R2045S-E2-FETR-ND - Tape & Reel (TR)
2129-R2045S-E2-FECT-ND - Cut Tape (CT)
2129-R2045S-E2-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2045S-E2-FE
Description
IC RTC CLK/CALENDAR 4 WIRE 8HSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial, 4-Wire Serial 8-SOIC (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
3-Wire Serial, 4-Wire Serial
Voltage - Supply
1.7V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
1.8µA ~ 2µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
8-HSOP-E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,856
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.50000£3.50
10£2.65600£26.56
25£2.44600£61.15
100£2.21420£221.42
250£2.10372£525.93
500£2.06338£1,031.69
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.98231£1,982.31
2,000£1.93720£3,874.40
3,000£1.91461£5,743.83
Manufacturers Standard Package
Unit Price without VAT:£3.50000
Unit Price with VAT:£4.20000