



R1515S060B-E2-FE | |
|---|---|
DigiKey Part Number | R1515S060B-E2-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1515S060B-E2-FE |
Description | IC REG LINEAR 6V 50MA 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-HSOP-J |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.35V @ 20mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins |
Voltage - Input (Max) 36V | Supplier Device Package 6-HSOP-J |
Voltage - Output (Min/Fixed) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.46543 | £465.43 |
| 2,000 | £0.45185 | £903.70 |
| 3,000 | £0.44505 | £1,335.15 |
| 5,000 | £0.43751 | £2,187.55 |
| 7,000 | £0.43310 | £3,031.70 |
| 10,000 | £0.42887 | £4,288.70 |
| Unit Price without VAT: | £0.46543 |
|---|---|
| Unit Price with VAT: | £0.55852 |

