



R1515S033B-E2-JE | |
|---|---|
DigiKey Part Number | 2129-R1515S033B-E2-JETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1515S033B-E2-JE |
Description | IC REG LINEAR 3.3V 50MA 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-HSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Series | Control Features Enable |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-HSOP-J |
Voltage Dropout (Max) 0.7V @ 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.83303 | £833.03 |
| Unit Price without VAT: | £0.83303 |
|---|---|
| Unit Price with VAT: | £0.99964 |

