Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5
SOT-89-5/6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1500H090B-T1-JE

DigiKey Part Number
2129-R1500H090B-T1-JETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1500H090B-T1-JE
Description
IC REG LINEAR 9V 500MA SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
140 µA
Series
Control Features
Enable
Packaging
Tape & Reel (TR)
Protection Features
Over Current, Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
24V
Package / Case
SOT-89-5/6
Voltage - Output (Min/Fixed)
9V
Supplier Device Package
SOT-89-5
Voltage Dropout (Max)
0.155V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.82850£828.50
2,000£0.80666£1,613.32
3,000£0.79572£2,387.16
5,000£0.78360£3,918.00
7,000£0.77651£5,435.57
Manufacturers Standard Package
Unit Price without VAT:£0.82850
Unit Price with VAT:£0.99420