
R1213K001B090-EV | |
|---|---|
DigiKey Part Number | 2129-R1213K001B090-EV-ND |
Manufacturer | |
Manufacturer Product Number | R1213K001B090-EV |
Description | EVAL BOARD FOR R1213K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | R1213K - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Nisshinbo Micro Devices Inc. | Voltage - Input 2.3V ~ 5.5V |
Packaging Bulk | Regulator Topology Boost |
Part Status Active | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part R1213K |
Voltage - Output 3V ~ 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.42000 | £25.42 |
| Unit Price without VAT: | £25.42000 |
|---|---|
| Unit Price with VAT: | £30.50400 |

