R1191L050B-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: £0.36516
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN1616-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN1616-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1191L050B-TR

DigiKey Part Number
2129-R1191L050B-TR-ND - Tape & Reel (TR)
2129-R1191L050B-CT-ND - Cut Tape (CT)
2129-R1191L050B-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1191L050B-TR
Description
IC REG LINEAR 5V 300MA DFN1616-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN1616-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 300mA
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Current, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
DFN1616-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.52500£5.25
25£0.47400£11.85
100£0.41720£41.72
250£0.39008£97.52
500£0.37380£186.90
1,000£0.36279£362.79
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.33765£1,688.25
10,000£0.33063£3,306.30
15,000£0.32710£4,906.50
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600