



R1180D211C-TR-FE | |
|---|---|
DigiKey Part Number | R1180D211C-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1180D211C-TR-FE |
Description | IC REG LIN 2.1V 150MA SON1612-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SON1612-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SON1612-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.17845 | £713.80 |
| 8,000 | £0.17406 | £1,392.48 |
| 12,000 | £0.17187 | £2,062.44 |
| 20,000 | £0.16943 | £3,388.60 |
| 28,000 | £0.16801 | £4,704.28 |
| 40,000 | £0.16664 | £6,665.60 |
| Unit Price without VAT: | £0.17845 |
|---|---|
| Unit Price with VAT: | £0.21414 |

