R1172N331B-TR-FE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: £0.39940
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 4,941
Unit Price: £0.79000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1172N331B-TR-FE

DigiKey Part Number
R1172N331B-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1172N331B-TR-FE
Description
IC REG LINEAR 3.3V 1A SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 1A
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.36419£1,092.57
6,000£0.35573£2,134.38
9,000£0.35149£3,163.41
15,000£0.34679£5,201.85
21,000£0.34405£7,225.05
Manufacturers Standard Package
Unit Price without VAT:£0.36419
Unit Price with VAT:£0.43703