



R1171S421B-E2-FE | |
|---|---|
DigiKey Part Number | 2129-R1171S421B-E2-FETR-ND - Tape & Reel (TR) 2129-R1171S421B-E2-FECT-ND - Cut Tape (CT) 2129-R1171S421B-E2-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1171S421B-E2-FE |
Description | IC REG LINEAR 4.2V 1.5A 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 6-HSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | R1171S421B-E2-FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 320 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.60000 | £6.00 |
| 25 | £0.54200 | £13.55 |
| 100 | £0.47840 | £47.84 |
| 250 | £0.44796 | £111.99 |
| 500 | £0.42966 | £214.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.41460 | £414.60 |
| 2,000 | £0.40219 | £804.38 |
| 3,000 | £0.39597 | £1,187.91 |
| 5,000 | £0.38909 | £1,945.45 |
| 7,000 | £0.38506 | £2,695.42 |
| 10,000 | £0.38120 | £3,812.00 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

