



R1170S241B-E2-FE | |
|---|---|
DigiKey Part Number | R1170S241B-E2-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1170S241B-E2-FE |
Description | IC REG LIN 2.4V 800MA 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 6-HSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.41302 | £413.02 |
| 2,000 | £0.40072 | £801.44 |
| 3,000 | £0.39455 | £1,183.65 |
| 5,000 | £0.38773 | £1,938.65 |
| 7,000 | £0.38373 | £2,686.11 |
| 10,000 | £0.37990 | £3,799.00 |
| Unit Price without VAT: | £0.41302 |
|---|---|
| Unit Price with VAT: | £0.49562 |

