



R1170H361B-T1-FE | |
|---|---|
DigiKey Part Number | R1170H361B-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1170H361B-T1-FE |
Description | IC REG LINEAR 3.6V 800MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 160 µA |
Series | PSRR 50dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-89-5/6 |
Voltage - Input (Max) 7V | Supplier Device Package SOT-89-5 |
Voltage - Output (Min/Fixed) 3.6V | Base Product Number |
Voltage Dropout (Max) 0.18V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.37096 | £370.96 |
| 2,000 | £0.35970 | £719.40 |
| 3,000 | £0.35406 | £1,062.18 |
| 5,000 | £0.34781 | £1,739.05 |
| 7,000 | £0.34416 | £2,409.12 |
| 10,000 | £0.34065 | £3,406.50 |
| Unit Price without VAT: | £0.37096 |
|---|---|
| Unit Price with VAT: | £0.44515 |

