


R1121N331B-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R1121N331B-TR-FETR-ND - Tape & Reel (TR) 2129-R1121N331B-TR-FECT-ND - Cut Tape (CT) 2129-R1121N331B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1121N331B-TR-FE |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.32700 | £3.27 |
| 25 | £0.29280 | £7.32 |
| 100 | £0.25550 | £25.55 |
| 250 | £0.23768 | £59.42 |
| 500 | £0.22694 | £113.47 |
| 1,000 | £0.21808 | £218.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20714 | £621.42 |
| 6,000 | £0.20179 | £1,210.74 |
| 9,000 | £0.19911 | £1,791.99 |
| 15,000 | £0.19614 | £2,942.10 |
| 21,000 | £0.19440 | £4,082.40 |
| 30,000 | £0.19273 | £5,781.90 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

