



R1114D211B-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R1114D211B-TR-FETR-ND - Tape & Reel (TR) 2129-R1114D211B-TR-FECT-ND - Cut Tape (CT) 2129-R1114D211B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1114D211B-TR-FE |
Description | IC REG LIN 2.1V 150MA SON1612-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SON1612-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB ~ 60dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SON1612-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.31100 | £3.11 |
| 25 | £0.27880 | £6.97 |
| 100 | £0.24290 | £24.29 |
| 250 | £0.22580 | £56.45 |
| 500 | £0.21552 | £107.76 |
| 1,000 | £0.20703 | £207.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.18865 | £754.60 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

