Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1111N501B-TR-FE

DigiKey Part Number
2129-R1111N501B-TR-FETR-ND - Tape & Reel (TR)
2129-R1111N501B-TR-FECT-ND - Cut Tape (CT)
2129-R1111N501B-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1111N501B-TR-FE
Description
IC REG LINEAR 5V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.26V @ 100mA
Current - Output
Current - Quiescent (Iq)
70 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.46000£0.46
10£0.32700£3.27
25£0.29280£7.32
100£0.25550£25.55
250£0.23768£59.42
500£0.22694£113.47
1,000£0.21808£218.08
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.20714£621.42
6,000£0.20179£1,210.74
9,000£0.19911£1,791.99
15,000£0.19614£2,942.10
21,000£0.19440£4,082.40
30,000£0.19273£5,781.90
Manufacturers Standard Package
Unit Price without VAT:£0.46000
Unit Price with VAT:£0.55200