Parametric Equivalent



R1111N271B-TR-FE | |
|---|---|
DigiKey Part Number | R1111N271B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1111N271B-TR-FE |
Description | IC REG LINEAR 2.7V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20111 | £603.33 |
| 6,000 | £0.19591 | £1,175.46 |
| 9,000 | £0.19331 | £1,739.79 |
| 15,000 | £0.19043 | £2,856.45 |
| 21,000 | £0.18874 | £3,963.54 |
| 30,000 | £0.18712 | £5,613.60 |
| Unit Price without VAT: | £0.20111 |
|---|---|
| Unit Price with VAT: | £0.24133 |


