



R1100D161C-TR-F | |
|---|---|
DigiKey Part Number | R1100D161C-TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1100D161C-TR-F |
Description | IC REG LIN 1.6V 100MA SON1408-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SON1408-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 1mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.7 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-623F | |
Supplier Device Package | SON1408-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | £0.14345 | £1,291.05 |
| 18,000 | £0.14046 | £2,528.28 |
| 27,000 | £0.13896 | £3,751.92 |
| 45,000 | £0.13730 | £6,178.50 |
| Unit Price without VAT: | £0.14345 |
|---|---|
| Unit Price with VAT: | £0.17214 |

