



R1100D101C-TR-F | |
|---|---|
DigiKey Part Number | 2129-R1100D101C-TR-FTR-ND - Tape & Reel (TR) 2129-R1100D101C-TR-FCT-ND - Cut Tape (CT) 2129-R1100D101C-TR-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1100D101C-TR-F |
Description | IC REG LINEAR 1V 35MA SON1408-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 35mA SON1408-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 35mA | |
Current - Output | ||
Current - Supply (Max) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-623F | |
Supplier Device Package | SON1408-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.24800 | £2.48 |
| 25 | £0.22160 | £5.54 |
| 100 | £0.19200 | £19.20 |
| 250 | £0.17800 | £44.50 |
| 500 | £0.16956 | £84.78 |
| 1,000 | £0.16262 | £162.62 |
| 2,500 | £0.15872 | £396.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | £0.14775 | £1,329.75 |
| 18,000 | £0.14467 | £2,604.06 |
| 27,000 | £0.14313 | £3,864.51 |
| 45,000 | £0.14142 | £6,363.90 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

