Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJU77551F3-TE1

DigiKey Part Number
2129-NJU77551F3-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJU77551F3-TE1
Description
IC OPAMP GP 1 CIRCUIT SC88A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A
Datasheet
 Datasheet
EDA/CAD Models
NJU77551F3-TE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.8V/µs
Gain Bandwidth Product
1.7 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
55µA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.29042£871.26
Manufacturers Standard Package
Unit Price without VAT:£0.29042
Unit Price with VAT:£0.34850