
NJU77251KG1-TE3 | |
|---|---|
DigiKey Part Number | 2129-NJU77251KG1-TE3TR-ND - Tape & Reel (TR) 2129-NJU77251KG1-TE3CT-ND - Cut Tape (CT) 2129-NJU77251KG1-TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU77251KG1-TE3 |
Description | IC COMPARATOR 1 CMOS 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Push-Pull, Rail-to-Rail 6-DFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 9mV @ 5V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 85mA | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 35µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-XFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.61500 | £6.15 |
| 25 | £0.55560 | £13.89 |
| 100 | £0.49050 | £49.05 |
| 250 | £0.45952 | £114.88 |
| 500 | £0.44080 | £220.40 |
| 1,000 | £0.43082 | £430.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.40639 | £1,219.17 |
| 6,000 | £0.39708 | £2,382.48 |
| 9,000 | £0.39242 | £3,531.78 |
| 15,000 | £0.38726 | £5,808.90 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

