
NJU77251F3-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU77251F3-TE1TR-ND - Tape & Reel (TR) 2129-NJU77251F3-TE1CT-ND - Cut Tape (CT) 2129-NJU77251F3-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU77251F3-TE1 |
Description | IC COMPARATOR 1 CMOS SC88A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Push-Pull, Rail-to-Rail SC-88A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 9mV @ 5V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 85mA | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 35µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.45000 | £4.50 |
| 25 | £0.40480 | £10.12 |
| 100 | £0.35550 | £35.55 |
| 250 | £0.33184 | £82.96 |
| 500 | £0.31762 | £158.81 |
| 1,000 | £0.30611 | £306.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.29142 | £874.26 |
| 6,000 | £0.28433 | £1,705.98 |
| 9,000 | £0.28078 | £2,527.02 |
| 15,000 | £0.27685 | £4,152.75 |
| 21,000 | £0.27456 | £5,765.76 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

