
NJU77230F3-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU77230F3-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU77230F3-TE1 |
Description | IC COMPARATOR 1 CMOS SC88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Push-Pull SC-88A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 7mV @ 3V | |
Current - Input Bias (Max) | 1pA @ 3V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 780ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23187 | £695.61 |
| 6,000 | £0.22603 | £1,356.18 |
| 9,000 | £0.22311 | £2,007.99 |
| 15,000 | £0.21986 | £3,297.90 |
| 21,000 | £0.21797 | £4,577.37 |
| 30,000 | £0.21615 | £6,484.50 |
| Unit Price without VAT: | £0.23187 |
|---|---|
| Unit Price with VAT: | £0.27824 |

