Similar
Similar



NJU7250F33-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU7250F33-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU7250F33-TE1 |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 100mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 (MTP5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.28701 | £861.03 |
| 6,000 | £0.28005 | £1,680.30 |
| 9,000 | £0.27656 | £2,489.04 |
| 15,000 | £0.27270 | £4,090.50 |
| 21,000 | £0.27044 | £5,679.24 |
| Unit Price without VAT: | £0.28701 |
|---|---|
| Unit Price with VAT: | £0.34441 |


