
NJM567D | |
|---|---|
DigiKey Part Number | 2129-NJM567D-ND |
Manufacturer | |
Manufacturer Product Number | NJM567D |
Description | IC PHASE LOCK LOOP 8DIP |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 500kHz 1 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 500kHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 4.75V ~ 9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |

