
NJM2740RB1-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2740RB1-TE1TR-ND - Tape & Reel (TR) 2129-NJM2740RB1-TE1CT-ND - Cut Tape (CT) 2129-NJM2740RB1-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2740RB1-TE1 |
Description | IC OPAMP GP 2 CIRCUIT 8TVSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TVSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3.5mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 7 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TVSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.63300 | £6.33 |
| 25 | £0.57160 | £14.29 |
| 100 | £0.50510 | £50.51 |
| 250 | £0.47336 | £118.34 |
| 500 | £0.45418 | £227.09 |
| 1,000 | £0.44442 | £444.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.42539 | £850.78 |
| 4,000 | £0.41470 | £1,658.80 |
| 6,000 | £0.40934 | £2,456.04 |
| 10,000 | £0.40341 | £4,034.10 |
| 14,000 | £0.39994 | £5,599.16 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

