NJM2143R-TE1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 242
Unit Price: £1.24000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-VSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM2143R-TE1

DigiKey Part Number
2129-NJM2143R-TE1TR-ND - Tape & Reel (TR)
2129-NJM2143R-TE1CT-ND - Cut Tape (CT)
2129-NJM2143R-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJM2143R-TE1
Description
IC OPAMP GP 2 CIRCUIT 8VSP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-VSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
600 kHz
Current - Input Bias
25 nA
Voltage - Input Offset
2 mV
Current - Supply
-
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-VSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.44000£0.44
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.20174£403.48
4,000£0.19598£783.92
6,000£0.19310£1,158.60
10,000£0.18990£1,899.00
14,000£0.18804£2,632.56
20,000£0.18624£3,724.80
Manufacturers Standard Package
Unit Price without VAT:£0.44000
Unit Price with VAT:£0.52800