
NJM2121M# | |
|---|---|
DigiKey Part Number | 2129-NJM2121M#-ND |
Manufacturer | |
Manufacturer Product Number | NJM2121M# |
Description | IC OPAMP GP 2 CIRCUIT 8DMP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-DMP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 14 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 2.3mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 8-DMP |

