
NJM2113M-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2113M-TE1-ND |
Manufacturer | |
Manufacturer Product Number | NJM2113M-TE1 |
Description | NJM2113M-TE1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-DMP |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 250mW x 1 @ 32Ohm; 55mW x 1 @ 16Ohm |
Manufacturer Nisshinbo Micro Devices Inc. | Voltage - Supply 2V ~ 16V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -20°C ~ 75°C (TA) |
Type Class AB | Supplier Device Package 8-DMP |
Output Type 1-Channel (Mono) | Package / Case 8-SOIC (0.197", 5.00mm Width) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJM2113M | Nisshinbo Micro Devices Inc. | 16,673 | 2129-NJM2113M-ND | £0.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.51100 | £5.11 |
| 25 | £0.46000 | £11.50 |
| 100 | £0.40490 | £40.49 |
| 250 | £0.37848 | £94.62 |
| 500 | £0.36258 | £181.29 |
| 1,000 | £0.34950 | £349.50 |
| 2,500 | £0.33568 | £839.20 |
| 5,000 | £0.32735 | £1,636.75 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |


