
TM-7ES201 | |
|---|---|
DigiKey Part Number | 563-TM-7ES201-ND |
Manufacturer | |
Manufacturer Product Number | TM-7ES201 |
Description | TRIMMER 200 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 3.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TM-7ES201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 3.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.323" x 0.283" Face (8.20mm x 7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.57000 | £3.57 |
| 10 | £2.96700 | £29.67 |
| 25 | £2.75600 | £68.90 |
| 50 | £2.60500 | £130.25 |
| 100 | £2.46200 | £246.20 |
| 250 | £2.28416 | £571.04 |
| 500 | £2.15780 | £1,078.90 |
| 1,000 | £2.03817 | £2,038.17 |
| Unit Price without VAT: | £3.57000 |
|---|---|
| Unit Price with VAT: | £4.28400 |

