
ST-32ETG301 | |
|---|---|
DigiKey Part Number | 563-ST-32ETG301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST-32ETG301 |
Description | TRIMMER 300-300 OHM 0.125W JLEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 300 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.185" x 0.142" Face (4.70mm x 3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.94954 | £474.77 |
| Unit Price without VAT: | £0.94954 |
|---|---|
| Unit Price with VAT: | £1.13945 |

