Parametric Equivalent

SMRR8116C-1E | |
|---|---|
DigiKey Part Number | 563-SMRR8116C-1ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMRR8116C-1E |
Description | SW ROTARY DIP HEX COMP 0.03A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount, Right Angle Rotary with Shaft Actuator 30mA 15VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.319" (8.10mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit Hexadecimal Complement | Washable Yes |
Number of Positions 16 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 30mA | Length 0.295" (7.50mm) |
Voltage Rating 15VDC | Mechanical Life 20,000 Steps |
Actuator Type Rotary with Shaft | Electrical Life 20,000 Steps |
Actuator Level Raised |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMRR8116C-1 | Nidec Components | 0 | 563-SMRR8116C-1-ND | £2.82760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.73002 | £865.01 |
| Unit Price without VAT: | £1.73002 |
|---|---|
| Unit Price with VAT: | £2.07602 |

