
SM-42TW205 | |
|---|---|
DigiKey Part Number | SM-42TW205TR-ND - Tape & Reel (TR) SM-42TW205CT-ND - Cut Tape (CT) SM-42TW205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-42TW205 |
Description | TRIMMER 2M OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-42TW205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 MOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.70000 | £2.70 |
| 10 | £2.24400 | £22.44 |
| 25 | £2.08480 | £52.12 |
| 50 | £1.97100 | £98.55 |
| 100 | £1.86300 | £186.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.72868 | £432.17 |
| 500 | £1.63314 | £816.57 |
| 750 | £1.57964 | £1,184.73 |
| 1,250 | £1.56336 | £1,954.20 |
| Unit Price without VAT: | £2.70000 |
|---|---|
| Unit Price with VAT: | £3.24000 |


