Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 2.4VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 2.4VDC
S-4010TA
S-4010TA

S-4010TA

DigiKey Part Number
563-1247-2-ND - Tape & Reel (TR)
563-1247-1-ND - Cut Tape (CT)
563-1247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-4010TA
Description
SWITCH ROTARY DIP BCD 0.1A 2.4V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 2.4VDC
Datasheet
 Datasheet
EDA/CAD Models
S-4010TA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
2.4VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.102" (2.60mm)
Mounting Type
Surface Mount
Termination Style
J Lead
Pitch
0.050" (1.27mm), Half
Washable
No
Features
-
Operating Temperature
-25°C ~ 70°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.189" (4.80mm)
Mechanical Life
-
Electrical Life
10,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,150
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.52000£3.52
10£2.93800£29.38
25£2.72240£68.06
100£2.42700£242.70
250£2.25688£564.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.14226£1,071.13
1,000£2.03973£2,039.73
1,500£1.98519£2,977.78
2,500£1.92198£4,804.95
3,500£1.88355£6,592.43
Manufacturers Standard Package
Unit Price without VAT:£3.52000
Unit Price with VAT:£4.22400